Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac

RS tootekood: 706-1368Bränd: SiemensTootja Part nr.: 3RT2026-2AP00
brand-logo
Kuva kõik kategoorias Kontaktorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

25 A

Power Rating

11 kW

Range

SIRIUS 3RT

Series

Size S0, 3RT2

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Cage Clamp

Length

102mm

Width

45mm

Depth

97mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Control Voltage

230 V ac

Päritoluriik

Germany

Toote üksikasjad

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Approvals

CE, UL, CSA, CCC

Lao andmed ajutiselt ei ole saadaval.

€ 95,98

€ 95,98 tk (ilma käibemaksuta)

€ 119,02

€ 119,02 tk (koos käibemaksuga)

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac

€ 95,98

€ 95,98 tk (ilma käibemaksuta)

€ 119,02

€ 119,02 tk (koos käibemaksuga)

Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

25 A

Power Rating

11 kW

Range

SIRIUS 3RT

Series

Size S0, 3RT2

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Cage Clamp

Length

102mm

Width

45mm

Depth

97mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Mounting Style

DIN Rail

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Control Voltage

230 V ac

Päritoluriik

Germany

Toote üksikasjad

Contactors – 3RT2 Range

The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Approvals

CE, UL, CSA, CCC