Siemens 3SB3 Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST, IP66

RS tootekood: 744-8812Bränd: SiemensTootja Part nr.: 3SB3203-1CA21
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPST

Push Button Actuation

Latching

Illuminated

No

Series

3SB3

IP Rating

IP66

Bezel Material

Plastic

Päritoluriik

Germany

Toote üksikasjad

Complete Units - Push/Pull Buttons

Complete emergency stop units units from the Siemens 3SB3 series comprising of mushroom button actuator, body and contact block.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 38,40

€ 38,40 tk (ilma käibemaksuta)

€ 47,62

€ 47,62 tk (koos käibemaksuga)

Siemens 3SB3 Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST, IP66

€ 38,40

€ 38,40 tk (ilma käibemaksuta)

€ 47,62

€ 47,62 tk (koos käibemaksuga)

Siemens 3SB3 Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPST

Push Button Actuation

Latching

Illuminated

No

Series

3SB3

IP Rating

IP66

Bezel Material

Plastic

Päritoluriik

Germany

Toote üksikasjad

Complete Units - Push/Pull Buttons

Complete emergency stop units units from the Siemens 3SB3 series comprising of mushroom button actuator, body and contact block.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more