Siemens 3SB3 Series Blue Round, Momentary Actuation, 22mm Cutout

RS tootekood: 743-0509Bränd: SiemensTootja Part nr.: 3SB3501-0AA51-0PA0
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP67

Päritoluriik

Czech Republic

Toote üksikasjad

Illuminated Flat Pushbutton

The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Lao andmed ajutiselt ei ole saadaval.

€ 11,70

€ 11,70 tk (ilma käibemaksuta)

€ 14,51

€ 14,51 tk (koos käibemaksuga)

Siemens 3SB3 Series Blue Round, Momentary Actuation, 22mm Cutout

€ 11,70

€ 11,70 tk (ilma käibemaksuta)

€ 14,51

€ 14,51 tk (koos käibemaksuga)

Siemens 3SB3 Series Blue Round, Momentary Actuation, 22mm Cutout
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP67

Päritoluriik

Czech Republic

Toote üksikasjad

Illuminated Flat Pushbutton

The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.