Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensCurrent Ratio
300:5
Series
4NC
Transformer Type
Window
Input Current
300A
Output Current
5 A
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Mounting Type
Panel Mount
For Use With
Measuring Devices
Dimensions
80 x 64 x 85.5 mm
Päritoluriik
Brazil
Toote üksikasjad
Window Type Current Transformer
Window type current transformers from Siemens offer a wide current range, depending on model.
Current Transformers
€ 58,00
€ 58,00 tk (ilma käibemaksuta)
€ 71,92
€ 71,92 tk (koos käibemaksuga)
1
€ 58,00
€ 58,00 tk (ilma käibemaksuta)
€ 71,92
€ 71,92 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SiemensCurrent Ratio
300:5
Series
4NC
Transformer Type
Window
Input Current
300A
Output Current
5 A
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Mounting Type
Panel Mount
For Use With
Measuring Devices
Dimensions
80 x 64 x 85.5 mm
Päritoluriik
Brazil
Toote üksikasjad
Window Type Current Transformer
Window type current transformers from Siemens offer a wide current range, depending on model.