Plastic Fire Safety Sign
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Signs & LabelsSign Description
Fire Extinguisher
Material
Plastic
Height
200 mm
Colour
Red/White
Quantity Per Package
1
Width
200mm
Toote üksikasjad
Fire Extinguisher Symbol
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Plastic Fire Safety Sign
1
P.O.A.
Plastic Fire Safety Sign
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Signs & LabelsSign Description
Fire Extinguisher
Material
Plastic
Height
200 mm
Colour
Red/White
Quantity Per Package
1
Width
200mm
Toote üksikasjad
Fire Extinguisher Symbol
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation: