SKF 81206 TN 30mm I.D Cylindrical Cylindrical Roller Thrust Bearing, 52mm O.D

RS tootekood: 208-0116Bränd: SKFTootja Part nr.: 81206 TN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

30mm

Outside Diameter

52mm

Roller Bearing Type

Cylindrical

Race Width

16mm

Bore Type

Parallel

Static Load Rating

134kN

Cage Material

Non-metallic

Number of Rows

1

Dynamic Load Rating

50kN

Reference Speed

2400rpm

Limiting Speed

4800rpm

Fatigue Limit Load

13.4kN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 90,50

€ 90,50 tk (ilma käibemaksuta)

€ 112,22

€ 112,22 tk (koos käibemaksuga)

SKF 81206 TN 30mm I.D Cylindrical Cylindrical Roller Thrust Bearing, 52mm O.D

€ 90,50

€ 90,50 tk (ilma käibemaksuta)

€ 112,22

€ 112,22 tk (koos käibemaksuga)

SKF 81206 TN 30mm I.D Cylindrical Cylindrical Roller Thrust Bearing, 52mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Inside Diameter

30mm

Outside Diameter

52mm

Roller Bearing Type

Cylindrical

Race Width

16mm

Bore Type

Parallel

Static Load Rating

134kN

Cage Material

Non-metallic

Number of Rows

1

Dynamic Load Rating

50kN

Reference Speed

2400rpm

Limiting Speed

4800rpm

Fatigue Limit Load

13.4kN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more