SKF, LZMHS 15X52 Stainless Steel Linear Slide Assembly, 50mm Stroke Length

RS tootekood: 479-504Bränd: SKFTootja Part nr.: LZMHS 15X52
brand-logo
Kuva kõik kategoorias Linear Slides

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Stroke Length

50mm

Carriage Width

32mm

Rail Width

15mm

Manufacturer Series

LZM

Carriage Length

52mm

Dynamic Load Rating

2800N

Static Load Rating

3900N

Rail Material

Stainless Steel

Toote üksikasjad

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

SKF, LZMHS 15X52 Stainless Steel Linear Slide Assembly, 50mm Stroke Length

P.O.A.

SKF, LZMHS 15X52 Stainless Steel Linear Slide Assembly, 50mm Stroke Length
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SKF

Stroke Length

50mm

Carriage Width

32mm

Rail Width

15mm

Manufacturer Series

LZM

Carriage Length

52mm

Dynamic Load Rating

2800N

Static Load Rating

3900N

Rail Material

Stainless Steel

Toote üksikasjad

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Teid võib huvitada