Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SKFMaterial
Stainless Steel
Thickness
0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
Length
50 mm, 75 mm, 100 mm
Width
50 mm, 75 mm, 100 mm
Number of Sheets
510
Päritoluriik
Bulgaria
Toote üksikasjad
SKF Machinery Shims TMAS series
Accurate machine adjustment is an essential element of any alignment process. SKF single slot pre-cut shims are available in five different dimensions and in ten different thicknesses.
€ 1 740,00
€ 1 740,00 tk (ilma käibemaksuta)
€ 2 157,60
€ 2 157,60 tk (koos käibemaksuga)
1
€ 1 740,00
€ 1 740,00 tk (ilma käibemaksuta)
€ 2 157,60
€ 2 157,60 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SKFMaterial
Stainless Steel
Thickness
0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm
Length
50 mm, 75 mm, 100 mm
Width
50 mm, 75 mm, 100 mm
Number of Sheets
510
Päritoluriik
Bulgaria
Toote üksikasjad
SKF Machinery Shims TMAS series
Accurate machine adjustment is an essential element of any alignment process. SKF single slot pre-cut shims are available in five different dimensions and in ten different thicknesses.