SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 80mm Stroke, C85 Series, Double Acting

RS tootekood: 700-5989Bränd: SMCTootja Part nr.: CD85N16-80C-B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

80mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Air

Dimensions

19.7 (Dia.) x 191mm

Diameter

19.7mm

Length

191mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

109g

Maximum Operating Temperature

+60°C

Päritoluriik

Vietnam

Toote üksikasjad

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 92,50

€ 92,50 tk (ilma käibemaksuta)

€ 114,70

€ 114,70 tk (koos käibemaksuga)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 80mm Stroke, C85 Series, Double Acting

€ 92,50

€ 92,50 tk (ilma käibemaksuta)

€ 114,70

€ 114,70 tk (koos käibemaksuga)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 80mm Stroke, C85 Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 92,50
5 - 9€ 87,00
10+€ 80,50
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

80mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Air

Dimensions

19.7 (Dia.) x 191mm

Diameter

19.7mm

Length

191mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

109g

Maximum Operating Temperature

+60°C

Päritoluriik

Vietnam

Toote üksikasjad

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Teid võib huvitada