Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCManufacturer Series
C85
Action
Double
Stroke
250mm
Bore
20mm
Port Connection
G 1/8
Cushioning Type
Air
Dimensions
28 (Dia.) x 376mm
Length
376mm
Diameter
28mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Weight
203g
Maximum Operating Temperature
+60°C
Päritoluriik
China
Toote üksikasjad
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
€ 111,00
€ 111,00 tk (ilma käibemaksuta)
€ 135,42
€ 135,42 tk (koos käibemaksuga)
1
€ 111,00
€ 111,00 tk (ilma käibemaksuta)
€ 135,42
€ 135,42 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 111,00 |
5 - 9 | € 104,00 |
10+ | € 96,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCManufacturer Series
C85
Action
Double
Stroke
250mm
Bore
20mm
Port Connection
G 1/8
Cushioning Type
Air
Dimensions
28 (Dia.) x 376mm
Length
376mm
Diameter
28mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Weight
203g
Maximum Operating Temperature
+60°C
Päritoluriik
China
Toote üksikasjad
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.