Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCType
Male Thread Nozzle
Working Pressure
10bar
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Päritoluriik
Japan
Toote üksikasjad
Blowgun (VMG)
The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.
€ 15,10
€ 15,10 1 pakk 2 tk (ilma käibemaksuta)
€ 18,72
€ 18,72 1 pakk 2 tk (koos käibemaksuga)
1
€ 15,10
€ 15,10 1 pakk 2 tk (ilma käibemaksuta)
€ 18,72
€ 18,72 1 pakk 2 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCType
Male Thread Nozzle
Working Pressure
10bar
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Päritoluriik
Japan
Toote üksikasjad
Blowgun (VMG)
The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.