Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQG2
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
1 MPa
Päritoluriik
Japan
Teid võib huvitada
Legris LF3800 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleBränd: Legris
€ 54,56tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
SMC KQG2 Series, Tube-to-Tube Connection Style
1
P.O.A.
SMC KQG2 Series, Tube-to-Tube Connection Style
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
Legris LF3800 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleBränd: Legris
€ 54,56tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQG2
Body Material
Stainless Steel
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+150°C
Maximum Operating Pressure
1 MPa
Päritoluriik
Japan
Teid võib huvitada
Legris LF3800 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleBränd: Legris
€ 54,56tk (ilma käibemaksuta)