Soule, VIDEO Surge Suppressor Unit 20 V Maximum Voltage Rating 10kA Maximum Surge Current Coaxial Surge Arrester
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SouleSuppressor Type
Coaxial Surge Arrester
Maximum Voltage Rating
20 V
Maximum Surge Current
10kA
Series
VIDEO
Length
90mm
Depth
30mm
Height
27mm
Dimensions
90 x 30 x 27mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Päritoluriik
France
Toote üksikasjad
Video surge protector
Teid võib huvitada
WJ Furse Video Lightning Protector Video Lightning Protector for use with Coaxial CCTV cables with BNC connectorsBränd: WJ Furse
€ 193,44tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Soule, VIDEO Surge Suppressor Unit 20 V Maximum Voltage Rating 10kA Maximum Surge Current Coaxial Surge Arrester
1
P.O.A.
Soule, VIDEO Surge Suppressor Unit 20 V Maximum Voltage Rating 10kA Maximum Surge Current Coaxial Surge Arrester
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
WJ Furse Video Lightning Protector Video Lightning Protector for use with Coaxial CCTV cables with BNC connectorsBränd: WJ Furse
€ 193,44tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SouleSuppressor Type
Coaxial Surge Arrester
Maximum Voltage Rating
20 V
Maximum Surge Current
10kA
Series
VIDEO
Length
90mm
Depth
30mm
Height
27mm
Dimensions
90 x 30 x 27mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Päritoluriik
France
Toote üksikasjad
Video surge protector
Teid võib huvitada
WJ Furse Video Lightning Protector Video Lightning Protector for use with Coaxial CCTV cables with BNC connectorsBränd: WJ Furse
€ 193,44tk (ilma käibemaksuta)