Staubli, 32A, 30 V ac, 60V dc, Red, 1m Lead Length

RS tootekood: 261-5474Bränd: StaubliTootja Part nr.: 28.0073-100-22
brand-logo
Kuva kõik kategoorias Testjuhtmed

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Staubli

Lead Length

1m

Current Rating

32A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

PVC

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Maximum Operating Temperature

+70°C

Päritoluriik

Switzerland

Toote üksikasjad

Stackable Lantern Plug Lead

The plugs are made from gold plated brass, with gold plated, beryllium copper lantern springs. Supplied in 1m lengths.

€ 12,40

€ 12,40 tk (ilma käibemaksuta)

€ 15,38

€ 15,38 tk (koos käibemaksuga)

Staubli, 32A, 30 V ac, 60V dc, Red, 1m Lead Length

€ 12,40

€ 12,40 tk (ilma käibemaksuta)

€ 15,38

€ 15,38 tk (koos käibemaksuga)

Staubli, 32A, 30 V ac, 60V dc, Red, 1m Lead Length

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 9€ 12,40
10 - 24€ 11,50
25+€ 10,60

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Staubli

Lead Length

1m

Current Rating

32A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

PVC

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70 °C

Maximum Operating Temperature

+70°C

Päritoluriik

Switzerland

Toote üksikasjad

Stackable Lantern Plug Lead

The plugs are made from gold plated brass, with gold plated, beryllium copper lantern springs. Supplied in 1m lengths.