Tehnilised dokumendid
Spetsifikatsioonid:
Brand
StaubliType
Branch Connector
Gender
Female to Male
Cable CSA
2.5 → 4.0mm²
Current Rating
30A
Voltage Rating
1 kV
Plug/Socket
Plug, Socket
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Päritoluriik
Switzerland
Toote üksikasjad
PV Branch Connectors
Pair of locking branch connectors (two male to one female and two female to one male) for safe and simple creation of parallel circuits,. IP67 connectors designed to meet the stringent requirement of Photovoltaic installations, equipped MC-Multilams on the plugs make a very low contact resistant. Central fixing hole for tying to structure.
€ 27,80
€ 27,80 1 komplekt 1 tk (ilma käibemaksuta)
€ 34,47
€ 34,47 1 komplekt 1 tk (koos käibemaksuga)
1
€ 27,80
€ 27,80 1 komplekt 1 tk (ilma käibemaksuta)
€ 34,47
€ 34,47 1 komplekt 1 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 9 | € 27,80 |
10 - 49 | € 26,40 |
50+ | € 24,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
StaubliType
Branch Connector
Gender
Female to Male
Cable CSA
2.5 → 4.0mm²
Current Rating
30A
Voltage Rating
1 kV
Plug/Socket
Plug, Socket
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Päritoluriik
Switzerland
Toote üksikasjad
PV Branch Connectors
Pair of locking branch connectors (two male to one female and two female to one male) for safe and simple creation of parallel circuits,. IP67 connectors designed to meet the stringent requirement of Photovoltaic installations, equipped MC-Multilams on the plugs make a very low contact resistant. Central fixing hole for tying to structure.