Staubli Black Female Banana Socket, 4 mm Connector, Tab Termination, 10A, 1000V, Gold Plating

RS tootekood: 162-707Bränd: StaubliTootja Part nr.: 66.9427-21
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Staubli

Colour

Black

Gender

Female

Termination Method

Tab

Voltage Rating

1000 V, 5000V

Connector Size

4 mm

Current Rating

10A

Contact Plating

Gold

Length

50.5mm

Type

Banana Socket

Distrelec Product Id

14022316

Päritoluriik

Germany

Toote üksikasjad

5kV Panel Socket XHB-5000

Insulated, rigid Ø 4mm socket for high voltages. Mounted by screwing in to panels or housings of plastic, metal, etc.

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

Lao andmed ajutiselt ei ole saadaval.

€ 11,51

€ 11,51 tk (ilma käibemaksuta)

€ 14,27

€ 14,27 tk (koos käibemaksuga)

Staubli Black Female Banana Socket, 4 mm Connector, Tab Termination, 10A, 1000V, Gold Plating

€ 11,51

€ 11,51 tk (ilma käibemaksuta)

€ 14,27

€ 14,27 tk (koos käibemaksuga)

Staubli Black Female Banana Socket, 4 mm Connector, Tab Termination, 10A, 1000V, Gold Plating
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 11,51
10 - 24€ 10,65
25 - 49€ 9,82
50+€ 8,89

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Staubli

Colour

Black

Gender

Female

Termination Method

Tab

Voltage Rating

1000 V, 5000V

Connector Size

4 mm

Current Rating

10A

Contact Plating

Gold

Length

50.5mm

Type

Banana Socket

Distrelec Product Id

14022316

Päritoluriik

Germany

Toote üksikasjad

5kV Panel Socket XHB-5000

Insulated, rigid Ø 4mm socket for high voltages. Mounted by screwing in to panels or housings of plastic, metal, etc.

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.