Steute Lever Limit Switch, NO/NC, IP67, Thermoplastic Housing, 250V ac Max, 6A Max

RS tootekood: 690-3788Bränd: SteuteTootja Part nr.: 95021917
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Steute

Actuator Type

Lever

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

250V

Maximum DC Voltage

230V

Length

106.5mm

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+65°C

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Steute Lever Limit Switch, NO/NC, IP67, Thermoplastic Housing, 250V ac Max, 6A Max

P.O.A.

Steute Lever Limit Switch, NO/NC, IP67, Thermoplastic Housing, 250V ac Max, 6A Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Steute

Actuator Type

Lever

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

250V

Maximum DC Voltage

230V

Length

106.5mm

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+65°C

Päritoluriik

Germany