TS3121IYCT STMicroelectronics, Comparator, Open Drain O/P, 1.7 → 5.5 V 5-Pin SC70-5

RS tootekood: 285-641Bränd: STMicroelectronicsTootja Part nr.: TS3121IYCT
brand-logo
Kuva kõik kategoorias Comparators

Tehnilised dokumendid

Spetsifikatsioonid:

Comparator Type

Analog Comparator

Mounting Type

Surface Mount

Package Type

SC70-5

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.7 → 5.5 V

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1,90

€ 1,90 tk (ilma käibemaksuta)

€ 2,32

€ 2,32 tk (koos käibemaksuga)

TS3121IYCT STMicroelectronics, Comparator, Open Drain O/P, 1.7 → 5.5 V 5-Pin SC70-5
Valige pakendi tüüp

€ 1,90

€ 1,90 tk (ilma käibemaksuta)

€ 2,32

€ 2,32 tk (koos käibemaksuga)

TS3121IYCT STMicroelectronics, Comparator, Open Drain O/P, 1.7 → 5.5 V 5-Pin SC70-5
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 1,90
10 - 99€ 1,70
100 - 499€ 1,55
500 - 999€ 1,45
1000+€ 1,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Comparator Type

Analog Comparator

Mounting Type

Surface Mount

Package Type

SC70-5

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.7 → 5.5 V

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more