Taiwan Semi 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54C RF

RS tootekood: 687-2794Bränd: Taiwan SemiconductorTootja Part nr.: BAT54C RF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Toote üksikasjad

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Nexperia 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54C,215
€ 0,093tk (pakis 25) (ilma käibemaksuta)
Nexperia 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54C,215
€ 0,038tk (rullis) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 4,20

€ 0,042 tk (pakis 100) (ilma käibemaksuta)

€ 5,21

€ 0,052 tk (pakis 100) (koos käibemaksuga)

Taiwan Semi 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54C RF
Valige pakendi tüüp

€ 4,20

€ 0,042 tk (pakis 100) (ilma käibemaksuta)

€ 5,21

€ 0,052 tk (pakis 100) (koos käibemaksuga)

Taiwan Semi 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54C RF
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
100 - 100€ 0,042€ 4,20
200 - 300€ 0,038€ 3,80
400 - 700€ 0,035€ 3,50
800 - 1400€ 0,034€ 3,40
1500+€ 0,026€ 2,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Nexperia 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54C,215
€ 0,093tk (pakis 25) (ilma käibemaksuta)
Nexperia 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54C,215
€ 0,038tk (rullis) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Toote üksikasjad

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Nexperia 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54C,215
€ 0,093tk (pakis 25) (ilma käibemaksuta)
Nexperia 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54C,215
€ 0,038tk (rullis) (ilma käibemaksuta)