Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Taiwan SemiconductorDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
69.4V
Minimum Breakdown Voltage
47.8V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
43V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
21.6A
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
7.15 x 6.25 x 2.75mm
Maximum Reverse Leakage Current
5µA
Length
7.15mm
Height
2.75mm
Width
6.25mm
Test Current
1mA
Toote üksikasjad
Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Fairchild Semiconductor
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 36,20
€ 0,362 tk (rullis) (ilma käibemaksuta)
€ 44,89
€ 0,449 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
100
€ 36,20
€ 0,362 tk (rullis) (ilma käibemaksuta)
€ 44,89
€ 0,449 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
100 - 180 | € 0,362 | € 7,24 |
200 - 980 | € 0,351 | € 7,02 |
1000 - 1980 | € 0,342 | € 6,84 |
2000+ | € 0,335 | € 6,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Taiwan SemiconductorDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
69.4V
Minimum Breakdown Voltage
47.8V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
43V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
21.6A
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
7.15 x 6.25 x 2.75mm
Maximum Reverse Leakage Current
5µA
Length
7.15mm
Height
2.75mm
Width
6.25mm
Test Current
1mA
Toote üksikasjad
Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Fairchild Semiconductor
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).