TDK-Lambda Embedded Switch Mode Power Supply SMPS, KWS 15 5 HFP, 5V dc, 3A, 15W, 1 Output, 110 → 340 V dc, 85

RS tootekood: 256-014Bränd: TDK-LambdaTootja Part nr.: KWS 15 5 HFP
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

23.5mm

Efficiency

73%

Minimum Temperature

-10°C

Weight

150g

Maximum Temperature

+70°C

Päritoluriik

France

Toote üksikasjad

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series

TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.

Approvals

TUV, UL recognised, CSA certified

Standards

IEC 950, EN60950

€ 83,50

€ 83,50 tk (ilma käibemaksuta)

€ 103,54

€ 103,54 tk (koos käibemaksuga)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, KWS 15 5 HFP, 5V dc, 3A, 15W, 1 Output, 110 → 340 V dc, 85

€ 83,50

€ 83,50 tk (ilma käibemaksuta)

€ 103,54

€ 103,54 tk (koos käibemaksuga)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, KWS 15 5 HFP, 5V dc, 3A, 15W, 1 Output, 110 → 340 V dc, 85

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 83,50
5 - 9€ 81,00
10 - 24€ 78,50
25 - 49€ 73,50
50+€ 71,00

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

23.5mm

Efficiency

73%

Minimum Temperature

-10°C

Weight

150g

Maximum Temperature

+70°C

Päritoluriik

France

Toote üksikasjad

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series

TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.

Approvals

TUV, UL recognised, CSA certified

Standards

IEC 950, EN60950