Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
20
Number Of Rows
2
Pitch
2.5mm
Gender
Female
Series
Multilock 040
For Use With
MULTILOCK Wire-to-Wire Connector
Body Orientation
Straight
Width
21.5mm
Housing Material
PBT
Päritoluriik
Japan
Toote üksikasjad
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
TE Connectivity MULTILOCK Connectors and Contacts
€ 2,75
€ 2,75 tk (ilma käibemaksuta)
€ 3,41
€ 3,41 tk (koos käibemaksuga)
Standard
1
€ 2,75
€ 2,75 tk (ilma käibemaksuta)
€ 3,41
€ 3,41 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 19 | € 2,75 |
20 - 74 | € 2,45 |
75 - 299 | € 2,30 |
300 - 599 | € 2,10 |
600+ | € 2,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
20
Number Of Rows
2
Pitch
2.5mm
Gender
Female
Series
Multilock 040
For Use With
MULTILOCK Wire-to-Wire Connector
Body Orientation
Straight
Width
21.5mm
Housing Material
PBT
Päritoluriik
Japan
Toote üksikasjad
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.