Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
3.7A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.81mm
Width
16.94mm
Depth
12.55mm
Dimensions
30.81 x 16.94 x 12.55mm
Series
AMPLIMITE HDP-20
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Päritoluriik
China
€ 1 320,00
€ 1,65 tk (pakis 800) (ilma käibemaksuta)
€ 1 610,40
€ 2,013 tk (pakis 800) (koos käibemaksuga)
800
€ 1 320,00
€ 1,65 tk (pakis 800) (ilma käibemaksuta)
€ 1 610,40
€ 2,013 tk (pakis 800) (koos käibemaksuga)
800
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
3.7A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.81mm
Width
16.94mm
Depth
12.55mm
Dimensions
30.81 x 16.94 x 12.55mm
Series
AMPLIMITE HDP-20
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Päritoluriik
China