Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivitySplice Type
Butt
Wire Size
26 → 22 AWG
Overall Length
15.75mm
Insulation
Insulated
Colour
Yellow
Series
PLASTI-GRIP
Contact Material
Copper
Contact Plating
Tin
Toote üksikasjad
TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
TE Connectivity Plasti-Grip Terminals
€ 357,00
€ 357,00 1 pakk 1000 tk (ilma käibemaksuta)
€ 442,68
€ 442,68 1 pakk 1000 tk (koos käibemaksuga)
1
€ 357,00
€ 357,00 1 pakk 1000 tk (ilma käibemaksuta)
€ 442,68
€ 442,68 1 pakk 1000 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivitySplice Type
Butt
Wire Size
26 → 22 AWG
Overall Length
15.75mm
Insulation
Insulated
Colour
Yellow
Series
PLASTI-GRIP
Contact Material
Copper
Contact Plating
Tin
Toote üksikasjad
TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.