TE Connectivity 5555077 Series Female RJ25 Connector, Surface Mount, Cat3 Right Angle 6 -Way

RS tootekood: 192-0055Bränd: TE ConnectivityTootja Part nr.: 5555077-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ25 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Surface Mount

Number Of Ways

6

Shield Type

Unshielded

Orientation

Right Angle

Length

18.29mm

Width

15.88mm

Depth

12.7mm

Series

5555077

Contact Material

Phosphor Bronze

Contact Plating

Gold, Nickel Plated, Tin

Päritoluriik

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 478,80

€ 3,15 tk (pakis 152) (ilma käibemaksuta)

€ 593,71

€ 3,906 tk (pakis 152) (koos käibemaksuga)

TE Connectivity 5555077 Series Female RJ25 Connector, Surface Mount, Cat3 Right Angle 6 -Way

€ 478,80

€ 3,15 tk (pakis 152) (ilma käibemaksuta)

€ 593,71

€ 3,906 tk (pakis 152) (koos käibemaksuga)

TE Connectivity 5555077 Series Female RJ25 Connector, Surface Mount, Cat3 Right Angle 6 -Way
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
152 - 152€ 3,15€ 478,80
304 - 456€ 2,75€ 418,00
608 - 912€ 2,45€ 372,40
1064 - 2432€ 2,15€ 326,80
2584+€ 1,95€ 296,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Ethernet Connector Type

RJ25 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Surface Mount

Number Of Ways

6

Shield Type

Unshielded

Orientation

Right Angle

Length

18.29mm

Width

15.88mm

Depth

12.7mm

Series

5555077

Contact Material

Phosphor Bronze

Contact Plating

Gold, Nickel Plated, Tin

Päritoluriik

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more