TE Connectivity 583718 Series Female Edge Connector, PCB Mount, 10-Contacts, 2.54mm Pitch, 2-Row, Solder Termination

RS tootekood: 164-3402Bränd: TE ConnectivityTootja Part nr.: 583718-1
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Body Orientation

Straight

Gender

Female

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Mounting Type

PCB Mount

Termination Method

Solder

Housing Material

PET

Series

583718

Depth

7.62mm

Length

53.34mm

Width

19.05mm

Päritoluriik

United States

Toote üksikasjad

TE Connectivity 2.54mm Crimp Snap Crimp Leaf Housings

2.54mm Crimp Snap Crimp Leaf housings designed for high density wire-to-board applications. These 2.54mm Crimp Snap Crimp Leaf housings are made from black GF polyester and have mounting ears. For suitable contacts see stock number 720-0692 typically.

TE Connectivity Crimp Snap Twin Leaf Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 1 110,00

€ 3,70 tk (pakis 300) (ilma käibemaksuta)

€ 1 376,40

€ 4,588 tk (pakis 300) (koos käibemaksuga)

TE Connectivity 583718 Series Female Edge Connector, PCB Mount, 10-Contacts, 2.54mm Pitch, 2-Row, Solder Termination

€ 1 110,00

€ 3,70 tk (pakis 300) (ilma käibemaksuta)

€ 1 376,40

€ 4,588 tk (pakis 300) (koos käibemaksuga)

TE Connectivity 583718 Series Female Edge Connector, PCB Mount, 10-Contacts, 2.54mm Pitch, 2-Row, Solder Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Body Orientation

Straight

Gender

Female

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Mounting Type

PCB Mount

Termination Method

Solder

Housing Material

PET

Series

583718

Depth

7.62mm

Length

53.34mm

Width

19.05mm

Päritoluriik

United States

Toote üksikasjad

TE Connectivity 2.54mm Crimp Snap Crimp Leaf Housings

2.54mm Crimp Snap Crimp Leaf housings designed for high density wire-to-board applications. These 2.54mm Crimp Snap Crimp Leaf housings are made from black GF polyester and have mounting ears. For suitable contacts see stock number 720-0692 typically.

TE Connectivity Crimp Snap Twin Leaf Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more