Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Inline Splice Black, Silicone Gel

RS tootekood: 782-5023Bränd: TE ConnectivityTootja Part nr.: GELWRAP-18/4-150UL-B6
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Inline Splice

Material

Silicone Gel

Colour

Black

Päritoluriik

Mexico

Toote üksikasjad

Power Gel Wraparound Splice Kit

This Raychem PowerGel sealant has been developed to meet the mechanical, electrical, temperature, and material compatibility requirements of direct buried and overhead applications.
PowerGel sealant consists of a silicone based cross-linked polymer mix. It will conform to and seal surfaces and has elasticity and shape retention for easy handling. The gel and its cover provide physical protection, electrical insulation, and a convenient means of delivering gel compression.

Crimp Kits - TE Connectivity

Lao andmed ajutiselt ei ole saadaval.

€ 36,30

€ 36,30 tk (ilma käibemaksuta)

€ 44,29

€ 44,29 tk (koos käibemaksuga)

TE Connectivity Inline Splice Black, Silicone Gel

€ 36,30

€ 36,30 tk (ilma käibemaksuta)

€ 44,29

€ 44,29 tk (koos käibemaksuga)

TE Connectivity Inline Splice Black, Silicone Gel
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 36,30
5 - 24€ 30,80
25 - 74€ 29,90
75 - 149€ 29,00
150+€ 28,20

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Inline Splice

Material

Silicone Gel

Colour

Black

Päritoluriik

Mexico

Toote üksikasjad

Power Gel Wraparound Splice Kit

This Raychem PowerGel sealant has been developed to meet the mechanical, electrical, temperature, and material compatibility requirements of direct buried and overhead applications.
PowerGel sealant consists of a silicone based cross-linked polymer mix. It will conform to and seal surfaces and has elasticity and shape retention for easy handling. The gel and its cover provide physical protection, electrical insulation, and a convenient means of delivering gel compression.

Crimp Kits - TE Connectivity