TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

RS tootekood: 136-1906Bränd: TE ConnectivityTootja Part nr.: RT425012
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Contact Material

Gold Plated

Depth

12.7mm

Minimum Operating Temperature

-40°C

Series

RT2

Height

15.7mm

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

2 kVA

Application

Power

Päritoluriik

Austria

Toote üksikasjad

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 4 850,00

€ 9,70 tk (pakis 500) (ilma käibemaksuta)

€ 5 917,00

€ 11,834 tk (pakis 500) (koos käibemaksuga)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT

€ 4 850,00

€ 9,70 tk (pakis 500) (ilma käibemaksuta)

€ 5 917,00

€ 11,834 tk (pakis 500) (koos käibemaksuga)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Contact Material

Gold Plated

Depth

12.7mm

Minimum Operating Temperature

-40°C

Series

RT2

Height

15.7mm

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

2 kVA

Application

Power

Päritoluriik

Austria

Toote üksikasjad

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada