TE Connectivity TMS-SCE Cable Marker, White, TMS-SCE-1K-3/8-2.0-9

RS tootekood: 880-4796Bränd: TE ConnectivityTootja Part nr.: TMS-SCE-1K-3/8-2.0-9
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

White

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Series

TMS-SCE

Operating Temperature Range

-55 → +135 °C

Standards Met

CSA, File 31929, File E35586, MIL-STD-202F, RT-1805, SAE AMS DTL 23053/5, SAE AS81531 4.6.2, UL

Päritoluriik

United States

Toote üksikasjad

TE TMS-SCE Series Thermal Transfer Labels

TE Connectivity TMS-SCE heat shrinkable wire identification marker sleeves are designed to meet the wire and cable marking needs of manufacturers with high performance requirements. Made from durable, flame retardant heat-shrinkable polyolefin, the TMS-SCE marker sleeves can be used in a wide variety of applications. The markings are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents, fuels and oils. The marker sleeves are designed to be printed by computer-driven dot matrix or thermal transfer printers.

Both 2:1 and 3:1 shrink ratios are available. The 2:1 products provide a thick, rugged sleeve wall and are particularly easy to handle. The lightweight 3:1 products provide extremely fast shrinking and cover a wider range of wire diameters.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 1000) (ilma käibemaksuta)

TE Connectivity TMS-SCE Cable Marker, White, TMS-SCE-1K-3/8-2.0-9

P.O.A.

tk (pakis 1000) (ilma käibemaksuta)

TE Connectivity TMS-SCE Cable Marker, White, TMS-SCE-1K-3/8-2.0-9
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Colour

White

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Series

TMS-SCE

Operating Temperature Range

-55 → +135 °C

Standards Met

CSA, File 31929, File E35586, MIL-STD-202F, RT-1805, SAE AMS DTL 23053/5, SAE AS81531 4.6.2, UL

Päritoluriik

United States

Toote üksikasjad

TE TMS-SCE Series Thermal Transfer Labels

TE Connectivity TMS-SCE heat shrinkable wire identification marker sleeves are designed to meet the wire and cable marking needs of manufacturers with high performance requirements. Made from durable, flame retardant heat-shrinkable polyolefin, the TMS-SCE marker sleeves can be used in a wide variety of applications. The markings are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents, fuels and oils. The marker sleeves are designed to be printed by computer-driven dot matrix or thermal transfer printers.

Both 2:1 and 3:1 shrink ratios are available. The 2:1 products provide a thick, rugged sleeve wall and are particularly easy to handle. The lightweight 3:1 products provide extremely fast shrinking and cover a wider range of wire diameters.

Teid võib huvitada