Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 30V, 3.2A, 3-Output, 220W

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS3000
Number of Outputs
3
Output Voltage
0 → 30V
Output Current
3.2A
Power Rating
220W
Number of Displays
2
Type
Programmable Linear Power Supply
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320-C14
Maximum Temperature
+40°C
Minimum Temperature
0°C
Päritoluriik
Germany
Toote üksikasjad
Teledyne LeCroy T3PS3000 Programmable DC Power Supply
Bench power supplies are one of the most common pieces of test and measurement equipment you will find in any laboratory or test station. Bench power supplies are vital for electrical engineers, electronics engineers, and circuit designers. Bench Power supplies provide DC voltage to any devices under test or being validated
Teledyne LeCroy
€ 949,40
€ 949,40 tk (ilma käibemaksuta)
€ 1 177,26
€ 1 177,26 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
€ 949,40
€ 949,40 tk (ilma käibemaksuta)
€ 1 177,26
€ 1 177,26 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS3000
Number of Outputs
3
Output Voltage
0 → 30V
Output Current
3.2A
Power Rating
220W
Number of Displays
2
Type
Programmable Linear Power Supply
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320-C14
Maximum Temperature
+40°C
Minimum Temperature
0°C
Päritoluriik
Germany
Toote üksikasjad
Teledyne LeCroy T3PS3000 Programmable DC Power Supply
Bench power supplies are one of the most common pieces of test and measurement equipment you will find in any laboratory or test station. Bench power supplies are vital for electrical engineers, electronics engineers, and circuit designers. Bench Power supplies provide DC voltage to any devices under test or being validated