Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Plug-in connector sensor,M12 PNP NO

RS tootekood: 282-3603Bränd: Telemecanique SensorsTootja Part nr.: XS1N18PA340D

Tehnilised dokumendid

Spetsifikatsioonid:

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

5 mm

Terminal Type

M12 Connector

IP Rating

IP65, IP67, IP69K

Supply Voltage

12 → 24 V dc

Length

50mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

2kHz

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Plug-in connector sensor,M12 PNP NO

P.O.A.

Plug-in connector sensor,M12 PNP NO
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

5 mm

Terminal Type

M12 Connector

IP Rating

IP65, IP67, IP69K

Supply Voltage

12 → 24 V dc

Length

50mm

Maximum dc Voltage

36V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

2kHz

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Päritoluriik

France