Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 7 m Detection Range

RS tootekood: 753-0340Bränd: Telemecanique SensorsTootja Part nr.: XUK1ANBNL2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Compact

Detection Type

Retroreflective

Detection Range

7 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Toote üksikasjad

XUK Compact 50 x 50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 144,00

€ 144,00 tk (ilma käibemaksuta)

€ 178,56

€ 178,56 tk (koos käibemaksuga)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 7 m Detection Range

€ 144,00

€ 144,00 tk (ilma käibemaksuta)

€ 178,56

€ 178,56 tk (koos käibemaksuga)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 7 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Style

Compact

Detection Type

Retroreflective

Detection Range

7 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Toote üksikasjad

XUK Compact 50 x 50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more