Tente Swivel Castor Wheel, 80kg Capacity, 75mm Wheel

RS tootekood: 795-6228Bränd: TenteTootja Part nr.: 5920UAP075L51-10 RAL7001
brand-logo
Kuva kõik kategoorias Castor Wheels

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tente

Wheel Diameter

75mm

Load Capacity

80kg

Mounting Type

Blind Hole

Overall Height

75mm

Wheel Width

54mm

Rotation

Swivel

Tyre Material

Polyurethane

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

Päritoluriik

France

Toote üksikasjad

Tente 5920 Twin Wheel Swivel Castor

Tente 5920 series of twin swivel castors come with a 10mm blind centre hole for furniture mounting. Twin wheel castor design offers a higher rate of stability for furniture. This range of castor offers excellent corrosion resistance, with great roll performance and reduced movement noise

Standards

EN 12528

Teid võib huvitada
Tente Swivel Castor Wheel, 50kg Capacity, 65mm Wheel
€ 17,361 pakk 4 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 12,40

€ 12,40 tk (ilma käibemaksuta)

€ 15,38

€ 15,38 tk (koos käibemaksuga)

Tente Swivel Castor Wheel, 80kg Capacity, 75mm Wheel

€ 12,40

€ 12,40 tk (ilma käibemaksuta)

€ 15,38

€ 15,38 tk (koos käibemaksuga)

Tente Swivel Castor Wheel, 80kg Capacity, 75mm Wheel
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 12,40
5 - 9€ 11,90
10+€ 11,60
Teid võib huvitada
Tente Swivel Castor Wheel, 50kg Capacity, 65mm Wheel
€ 17,361 pakk 4 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tente

Wheel Diameter

75mm

Load Capacity

80kg

Mounting Type

Blind Hole

Overall Height

75mm

Wheel Width

54mm

Rotation

Swivel

Tyre Material

Polyurethane

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Ball Bearing

Päritoluriik

France

Toote üksikasjad

Tente 5920 Twin Wheel Swivel Castor

Tente 5920 series of twin swivel castors come with a 10mm blind centre hole for furniture mounting. Twin wheel castor design offers a higher rate of stability for furniture. This range of castor offers excellent corrosion resistance, with great roll performance and reduced movement noise

Standards

EN 12528

Teid võib huvitada
Tente Swivel Castor Wheel, 50kg Capacity, 65mm Wheel
€ 17,361 pakk 4 tk (ilma käibemaksuta)