Tesa Tesa 51968 White Double Sided Plastic Tape, 0.3mm Thick, 15.2 (PET) N/cm, 16 (Aluminium) N/cm, 17.5 (ABS) N/cm,

RS tootekood: 268-2036Bränd: TesaTootja Part nr.: 51968-00025-00
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tesa

Backing Material

PP

Width

25mm

Length

50m

Thickness

0.3mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

15.2 (PET) N/cm, 16 (Aluminium) N/cm, 17.5 (ABS) N/cm, 21.9 (PVC) N/cm, 23 (Steel) N/cm, 23.5 (PC) N/cm, 24 (PS) N/cm, 7.7 (PE) N/cm, 7.8 (PP) N/cm

Tensile Strength

25N/cm

Maximum Operating Temperature

+80°C

Model Number

Tesa 51968

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Tesa Tesa 51968 White Double Sided Plastic Tape, 0.3mm Thick, 15.2 (PET) N/cm, 16 (Aluminium) N/cm, 17.5 (ABS) N/cm,

P.O.A.

Tesa Tesa 51968 White Double Sided Plastic Tape, 0.3mm Thick, 15.2 (PET) N/cm, 16 (Aluminium) N/cm, 17.5 (ABS) N/cm,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tesa

Backing Material

PP

Width

25mm

Length

50m

Thickness

0.3mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

15.2 (PET) N/cm, 16 (Aluminium) N/cm, 17.5 (ABS) N/cm, 21.9 (PVC) N/cm, 23 (Steel) N/cm, 23.5 (PC) N/cm, 24 (PS) N/cm, 7.7 (PE) N/cm, 7.8 (PP) N/cm

Tensile Strength

25N/cm

Maximum Operating Temperature

+80°C

Model Number

Tesa 51968