Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TestoTemperature Measurement Range
0 → +650 °C, -30 → +100 °C
Detector Resolution
320 x 240pixel
Display Resolution
320 x 240pixel
Model Number
872
Thermal Sensitivity
60mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Fixed
Calibrated
RSCAL
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Model Number p
872
Weight
510g
Application
Thermography
Minimum Focus
0.5 m
Päritoluriik
Germany
Toote üksikasjad
Testo 872 Thermal Imaging Camera
Testo 872 is an easy to use thermal imaging camera for fast efficient work. The thermal imager combines all the important features for high-quality thermographic measurement at an affordable price. Testo 872 is accurate, fast, reliable and robust enough to withstand tough daily use with useful functions for even better thermal images.
Supplied with
Testo 872 Thermal imager with wireless module BT/wireless LAN, USB cable, mains unit, Lithium ion rechargeable battery, pro software, 3 x ε-markers, quick-start guide, short instructions, calibration certificate and case
€ 3 520,00
€ 3 520,00 tk (ilma käibemaksuta)
€ 4 364,80
€ 4 364,80 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
€ 3 520,00
€ 3 520,00 tk (ilma käibemaksuta)
€ 4 364,80
€ 4 364,80 tk (koos käibemaksuga)
Kalibreeringu tüüp
RS kalibreering
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TestoTemperature Measurement Range
0 → +650 °C, -30 → +100 °C
Detector Resolution
320 x 240pixel
Display Resolution
320 x 240pixel
Model Number
872
Thermal Sensitivity
60mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Fixed
Calibrated
RSCAL
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Model Number p
872
Weight
510g
Application
Thermography
Minimum Focus
0.5 m
Päritoluriik
Germany
Toote üksikasjad
Testo 872 Thermal Imaging Camera
Testo 872 is an easy to use thermal imaging camera for fast efficient work. The thermal imager combines all the important features for high-quality thermographic measurement at an affordable price. Testo 872 is accurate, fast, reliable and robust enough to withstand tough daily use with useful functions for even better thermal images.
Supplied with
Testo 872 Thermal imager with wireless module BT/wireless LAN, USB cable, mains unit, Lithium ion rechargeable battery, pro software, 3 x ε-markers, quick-start guide, short instructions, calibration certificate and case