Texas Instruments, 16-bit- ADC 0.86ksps, 10-Pin VSSOP

RS tootekood: 709-4541Bränd: Texas InstrumentsTootja Part nr.: ADS1114IDGST
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Architecture

Delta Sigma

Number of ADCs

1

Resolution

16-Bit

Sampling Rate

0.86ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

10

Integral Nonlinearity Error

1LSB

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

3.3 V

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 1.02mm

Toote üksikasjad

Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,85

€ 4,85 tk (ilma käibemaksuta)

€ 6,01

€ 6,01 tk (koos käibemaksuga)

Texas Instruments, 16-bit- ADC 0.86ksps, 10-Pin VSSOP
Valige pakendi tüüp

€ 4,85

€ 4,85 tk (ilma käibemaksuta)

€ 6,01

€ 6,01 tk (koos käibemaksuga)

Texas Instruments, 16-bit- ADC 0.86ksps, 10-Pin VSSOP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Architecture

Delta Sigma

Number of ADCs

1

Resolution

16-Bit

Sampling Rate

0.86ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

10

Integral Nonlinearity Error

1LSB

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

3.3 V

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 1.02mm

Toote üksikasjad

Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments

Analogue to Digital Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more