Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsBattery Type
Lead-Acid
Mounting Type
Surface Mount
Package Type
SOIC
IC Type
Battery Charge Controller IC
Pin Count
16
Typical Operating Supply Voltage
5 to 40 V
Dimensions
10.5 x 7.6 x 2.35mm
Length
10.5mm
Width
7.6mm
Height
2.35mm
Maximum Operating Temperature
+70 °C
Maximum Output Current
>2A
Maximum Output Voltage
2.6 V
Minimum Operating Temperature
-40 °C
Toote üksikasjad
Lead-Acid Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
€ 18,00
€ 18,00 tk (ilma käibemaksuta)
€ 22,32
€ 22,32 tk (koos käibemaksuga)
Standard
1
€ 18,00
€ 18,00 tk (ilma käibemaksuta)
€ 22,32
€ 22,32 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 18,00 |
5 - 9 | € 17,10 |
10 - 24 | € 15,40 |
25 - 49 | € 14,40 |
50+ | € 14,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsBattery Type
Lead-Acid
Mounting Type
Surface Mount
Package Type
SOIC
IC Type
Battery Charge Controller IC
Pin Count
16
Typical Operating Supply Voltage
5 to 40 V
Dimensions
10.5 x 7.6 x 2.35mm
Length
10.5mm
Width
7.6mm
Height
2.35mm
Maximum Operating Temperature
+70 °C
Maximum Output Current
>2A
Maximum Output Voltage
2.6 V
Minimum Operating Temperature
-40 °C
Toote üksikasjad