Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
CDIP
Pin Count
14
Logic Family
4000
Input Type
CMOS
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
380 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Height
3.56mm
Width
7.62mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Output Type
CMOS
Length
19.94mm
PRICED TO CLEAR
Yes
Dimensions
19.94 x 7.62 x 3.56mm
Propagation Delay Test Condition
50pF
Toote üksikasjad
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 55,20
€ 27,60 tk (torus) (ilma käibemaksuta)
€ 68,45
€ 34,22 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
2
€ 55,20
€ 27,60 tk (torus) (ilma käibemaksuta)
€ 68,45
€ 34,22 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
2 - 4 | € 27,60 |
5+ | € 26,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
CDIP
Pin Count
14
Logic Family
4000
Input Type
CMOS
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
380 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Height
3.56mm
Width
7.62mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Output Type
CMOS
Length
19.94mm
PRICED TO CLEAR
Yes
Dimensions
19.94 x 7.62 x 3.56mm
Propagation Delay Test Condition
50pF
Toote üksikasjad
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family