Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsAcquisition Time
10µs
Number of Sample and Holds
1
Power Supply Type
Dual
Typical Dual Supply Voltage
±5 to ±18V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.738 x 3.988 x 1.753mm
Length
8.74mm
Width
3.988mm
Height
1.753mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Toote üksikasjad
Sample and Hold, Texas Instruments
Sample and Hold Circuits
€ 9,00
tk (torus) (ilma käibemaksuta)
€ 11,16
tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
5
€ 9,00
tk (torus) (ilma käibemaksuta)
€ 11,16
tk (torus) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Tootmispakett (Tuub)
5
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsAcquisition Time
10µs
Number of Sample and Holds
1
Power Supply Type
Dual
Typical Dual Supply Voltage
±5 to ±18V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.738 x 3.988 x 1.753mm
Length
8.74mm
Width
3.988mm
Height
1.753mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Toote üksikasjad