Texas Instruments LM2611AMF/NOPB, PWM Controller, 1400 kHz 5-Pin, SOT-23

RS tootekood: 920-3618Bränd: Texas InstrumentsTootja Part nr.: LM2611AMF/NOPB
brand-logo
Kuva kõik kategoorias PWM

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Switching Frequency

1400 kHz

Output Voltage

-1.23 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Topology

Buck, Inverting

Dimensions

2.92 x 1.6 x 1.02mm

Length

2.92mm

PWM Controller Type

Current Mode

Width

1.6mm

Height

1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Toote üksikasjad

Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments

This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 900,00

€ 2,90 tk (rullis 1000) (ilma käibemaksuta)

€ 3 596,00

€ 3,596 tk (rullis 1000) (koos käibemaksuga)

Texas Instruments LM2611AMF/NOPB, PWM Controller, 1400 kHz 5-Pin, SOT-23

€ 2 900,00

€ 2,90 tk (rullis 1000) (ilma käibemaksuta)

€ 3 596,00

€ 3,596 tk (rullis 1000) (koos käibemaksuga)

Texas Instruments LM2611AMF/NOPB, PWM Controller, 1400 kHz 5-Pin, SOT-23
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Switching Frequency

1400 kHz

Output Voltage

-1.23 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Topology

Buck, Inverting

Dimensions

2.92 x 1.6 x 1.02mm

Length

2.92mm

PWM Controller Type

Current Mode

Width

1.6mm

Height

1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Toote üksikasjad

Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments

This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more