Texas Instruments SN65HVD234D, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC

RS tootekood: 662-4315Bränd: Texas InstrumentsTootja Part nr.: SN65HVD234D
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

6 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Toote üksikasjad

CAN Controllers, Texas Instruments

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,00

€ 4,00 tk (ilma käibemaksuta)

€ 4,96

€ 4,96 tk (koos käibemaksuga)

Texas Instruments SN65HVD234D, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
Valige pakendi tüüp

€ 4,00

€ 4,00 tk (ilma käibemaksuta)

€ 4,96

€ 4,96 tk (koos käibemaksuga)

Texas Instruments SN65HVD234D, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

6 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Toote üksikasjad

CAN Controllers, Texas Instruments

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more