Texas Instruments SN74LS245N, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin PDIP

RS tootekood: 923-2354Bränd: Texas InstrumentsTootja Part nr.: SN74LS245N
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

LS

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-15mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 5 V

Width

6.35mm

Dimensions

24.33 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

45pF

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

24.33mm

Maximum Operating Supply Voltage

5.25 V

Height

4.57mm

Toote üksikasjad

74LS Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 15,86

€ 0,793 tk (torus 20) (ilma käibemaksuta)

€ 19,35

€ 0,967 tk (torus 20) (koos käibemaksuga)

Texas Instruments SN74LS245N, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin PDIP

€ 15,86

€ 0,793 tk (torus 20) (ilma käibemaksuta)

€ 19,35

€ 0,967 tk (torus 20) (koos käibemaksuga)

Texas Instruments SN74LS245N, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin PDIP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

LS

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-15mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

12 ns @ 5 V

Width

6.35mm

Dimensions

24.33 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

45pF

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

24.33mm

Maximum Operating Supply Voltage

5.25 V

Height

4.57mm

Toote üksikasjad

74LS Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more