Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Toshin KogyoCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10.5 (Dia.) x 17mm
Height
17mm
Minimum Operating Temperature
-40°C
Diameter
10.5mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Lead Pitch
5mm
Tolerance
±20%
Series
UTSJ
Polarised
Polar
Leakage Current
3 μA
Dissipation Factor
0.14%
Päritoluriik
Japan
Toote üksikasjad
Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors
Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.
€ 2,90
€ 1,45 tk (pakis 2) (ilma käibemaksuta)
€ 3,54
€ 1,769 tk (pakis 2) (koos käibemaksuga)
2
€ 2,90
€ 1,45 tk (pakis 2) (ilma käibemaksuta)
€ 3,54
€ 1,769 tk (pakis 2) (koos käibemaksuga)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
2 - 2 | € 1,45 | € 2,90 |
4 - 8 | € 1,20 | € 2,40 |
10+ | € 0,993 | € 1,99 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Toshin KogyoCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10.5 (Dia.) x 17mm
Height
17mm
Minimum Operating Temperature
-40°C
Diameter
10.5mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Lead Pitch
5mm
Tolerance
±20%
Series
UTSJ
Polarised
Polar
Leakage Current
3 μA
Dissipation Factor
0.14%
Päritoluriik
Japan
Toote üksikasjad
Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors
Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.