TRACOPOWER TDL 2 DC-DC Converter, 12V dc/ 167mA Output, 18 → 36 V dc Input, 2W, Through Hole, +80°C Max Temp

RS tootekood: 161-6660Bränd: TRACOPOWERTootja Part nr.: TDL 2-2412
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Length

13.97mm

Width

13.97mm

Depth

7.87mm

Series

TDL 2

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+80°C

Standards Met

cULus Recognised

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series

The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 207,00

€ 207,00 1 toru 10 tk (ilma käibemaksuta)

€ 252,54

€ 252,54 1 toru 10 tk (koos käibemaksuga)

TRACOPOWER TDL 2 DC-DC Converter, 12V dc/ 167mA Output, 18 → 36 V dc Input, 2W, Through Hole, +80°C Max Temp

€ 207,00

€ 207,00 1 toru 10 tk (ilma käibemaksuta)

€ 252,54

€ 252,54 1 toru 10 tk (koos käibemaksuga)

TRACOPOWER TDL 2 DC-DC Converter, 12V dc/ 167mA Output, 18 → 36 V dc Input, 2W, Through Hole, +80°C Max Temp
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 207,00
5 - 9€ 200,00
10 - 24€ 194,00
25 - 49€ 186,00
50+€ 178,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Length

13.97mm

Width

13.97mm

Depth

7.87mm

Series

TDL 2

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+80°C

Standards Met

cULus Recognised

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series

The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more