TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMPM 04225, 5 V dc, 12 V dc, 120 mA, 250 mA, 4W, Dual Output, 120

RS tootekood: 754-1390Bränd: TRACOPOWERTootja Part nr.: TMPM 04225
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5 V dc, 12 V dc

Output Current

120 mA, 250 mA

Power Rating

4W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.5mm

Width

27mm

Depth

17.1mm

Efficiency

75%

Minimum Temperature

-25°C

Weight

26g

Maximum Temperature

+60°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series

Lao andmed ajutiselt ei ole saadaval.

€ 18,10

€ 18,10 tk (ilma käibemaksuta)

€ 22,44

€ 22,44 tk (koos käibemaksuga)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMPM 04225, 5 V dc, 12 V dc, 120 mA, 250 mA, 4W, Dual Output, 120

€ 18,10

€ 18,10 tk (ilma käibemaksuta)

€ 22,44

€ 22,44 tk (koos käibemaksuga)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMPM 04225, 5 V dc, 12 V dc, 120 mA, 250 mA, 4W, Dual Output, 120
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 18,10
5 - 9€ 17,60
10 - 24€ 17,00
25 - 49€ 16,30
50+€ 15,60

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5 V dc, 12 V dc

Output Current

120 mA, 250 mA

Power Rating

4W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

36.5mm

Width

27mm

Depth

17.1mm

Efficiency

75%

Minimum Temperature

-25°C

Weight

26g

Maximum Temperature

+60°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series