TRACOPOWER TMR 1 DC-DC Converter, ±15V dc/ ±33mA Output, 18 → 36 V dc Input, 1W, Through Hole, +85°C Max Temp

RS tootekood: 781-3226PBränd: TRACOPOWERTootja Part nr.: TMR 1-2423
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Depth

7.62mm

Length

17mm

Series

TMR 1

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series

The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 54,00

€ 10,80 tk (torus) (ilma käibemaksuta)

€ 65,88

€ 13,18 tk (torus) (koos käibemaksuga)

TRACOPOWER TMR 1 DC-DC Converter, ±15V dc/ ±33mA Output, 18 → 36 V dc Input, 1W, Through Hole, +85°C Max Temp
Valige pakendi tüüp

€ 54,00

€ 10,80 tk (torus) (ilma käibemaksuta)

€ 65,88

€ 13,18 tk (torus) (koos käibemaksuga)

TRACOPOWER TMR 1 DC-DC Converter, ±15V dc/ ±33mA Output, 18 → 36 V dc Input, 1W, Through Hole, +85°C Max Temp
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
5 - 9€ 10,80
10 - 24€ 10,50
25 - 49€ 10,00
50+€ 9,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Depth

7.62mm

Length

17mm

Series

TMR 1

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series

The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more