Turck Plug In Non-Latching Relay, 220V ac Coil, 10A Switching Current, 3PDT

RS tootekood: 842-3675Bränd: TurckTootja Part nr.: C3-A30X/220VAC
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Turck

Coil Voltage

220V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

35mm

Coil Power

2.2W

Height

58.5mm

Life

≥100000 (Electrical) Operations, 10000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

C3-A30

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Depth

35mm

Application

General Purpose

Päritoluriik

Spain

Toote üksikasjad

10A Plug-In Relays (8 or 11 Pin)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 24,30

€ 24,30 tk (ilma käibemaksuta)

€ 30,13

€ 30,13 tk (koos käibemaksuga)

Turck Plug In Non-Latching Relay, 220V ac Coil, 10A Switching Current, 3PDT

€ 24,30

€ 24,30 tk (ilma käibemaksuta)

€ 30,13

€ 30,13 tk (koos käibemaksuga)

Turck Plug In Non-Latching Relay, 220V ac Coil, 10A Switching Current, 3PDT

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 24,30
5 - 9€ 23,30
10+€ 22,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Turck

Coil Voltage

220V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

35mm

Coil Power

2.2W

Height

58.5mm

Life

≥100000 (Electrical) Operations, 10000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

C3-A30

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Depth

35mm

Application

General Purpose

Päritoluriik

Spain

Toote üksikasjad

10A Plug-In Relays (8 or 11 Pin)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada