Boot Black W R Leather Upper Air Composi
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
UPowerGender
Men
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Non Metallic
Upper Material
Leather
Päritoluriik
Tunisia
€ 101,00
€ 101,00 1 Paari (ilma käibemaksuta)
€ 125,24
€ 125,24 1 Paari (koos käibemaksuga)
1
€ 101,00
€ 101,00 1 Paari (ilma käibemaksuta)
€ 125,24
€ 125,24 1 Paari (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
UPowerGender
Men
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Midsole Type
Non Metallic
Upper Material
Leather
Päritoluriik
Tunisia