Tehnilised dokumendid
Spetsifikatsioonid:
Brand
V12 FootwearSeries
Oxen
Shoe Size EU
41
Shoe Size UK
7
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Anti-Slip
Yes
Midsole Type
Composite
€ 60,00
€ 60,00 1 Paari (ilma käibemaksuta)
€ 74,40
€ 74,40 1 Paari (koos käibemaksuga)
1
€ 60,00
€ 60,00 1 Paari (ilma käibemaksuta)
€ 74,40
€ 74,40 1 Paari (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
V12 FootwearSeries
Oxen
Shoe Size EU
41
Shoe Size UK
7
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Anti-Slip
Yes
Midsole Type
Composite