Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.1MΩ ±1% 0.6W ±50ppm/°C

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayResistance
1.1MΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MBB0207
Case Style
Conformal
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Dimensions
2.5 (Dia.) x 6.5mm
Length
6.5mm
Diameter
2.5mm
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Päritoluriik
Germany
Toote üksikasjad
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
€ 11,35
€ 0,227 tk (pakis 50) (ilma käibemaksuta)
€ 14,07
€ 0,281 tk (pakis 50) (koos käibemaksuga)
Standard
50
€ 11,35
€ 0,227 tk (pakis 50) (ilma käibemaksuta)
€ 14,07
€ 0,281 tk (pakis 50) (koos käibemaksuga)
Standard
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
50 - 450 | € 0,227 | € 11,35 |
500 - 950 | € 0,095 | € 4,75 |
1000 - 1950 | € 0,091 | € 4,55 |
2000 - 4950 | € 0,088 | € 4,40 |
5000+ | € 0,086 | € 4,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VishayResistance
1.1MΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MBB0207
Case Style
Conformal
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Dimensions
2.5 (Dia.) x 6.5mm
Length
6.5mm
Diameter
2.5mm
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Päritoluriik
Germany
Toote üksikasjad
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment